TE Connectivity B10482 technical specifications.
| Color | Red |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Material | NEOPRENE |
| Mount | Panel, Front |
| Series | TT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B10482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.