TE Connectivity B14400 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Height | 14.73mm |
| Lead Free | Lead Free |
| Length | 10.79mm |
| Material | NEOPRENE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Switch Type | Toggle |
| Width | 10.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B14400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.