TE Connectivity B1440004 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 14.73mm |
| Lead Free | Lead Free |
| Length | 10.79mm |
| Material | NEOPRENE |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| Width | 10.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B1440004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.