TE Connectivity B14408 technical specifications.
| Color | Grey |
| ELV | Non-Compliant |
| Height | 14.73mm |
| Lead Free | Lead Free |
| Length | 10.79mm |
| Material | NEOPRENE |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Width | 10.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B14408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.