TE Connectivity B484 technical specifications.
| Actuating System | DC |
| Coil Current | 5.6A |
| Color | Yellow |
| Contact Current Rating | 500A |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 3PST |
| Wire/Cable Gauge | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity B484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.