The BBR350 is a 20A gas discharge tube from TE Connectivity, available in a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a hold current of 350mA and a maximum current rating of 20A. The device is lead free, but contains lead, and is packaged in bulk quantities of 500 units. The BBR350 is part of the PolySwitch series and features a radial termination.
TE Connectivity BBR350 technical specifications.
| Package/Case | Radial |
| Hold Current | 350mA |
| Lead Free | Contains Lead |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PolySwitch® |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BBR350 to view detailed technical specifications.
No datasheet is available for this part.