
TE Connectivity BBRF550S technical specifications.
| Package/Case | Radial |
| Current Rating | 20A |
| ELV | Compliant |
| Hold Current | 550mA |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 99V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1.2R |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 60s |
| Trip Current | 1.1A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BBRF550S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.