TE Connectivity BD280-1130-15/16 technical specifications.
| ELV | Compliant |
| Hold Current | 12A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Packaging | Bag |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 11.25mm |
| Trip Current | 20A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BD280-1130-15/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.