TE Connectivity BDS2A10015RK technical specifications.
| Package/Case | SOT-227-2 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Resistance | 15R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Termination | Screw |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BDS2A10015RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.