
100W thick film power resistor with 470 ohm resistance and 10% tolerance. Features a 500V voltage rating, chassis mount design, and operating temperature range of -55°C to 125°C. Constructed with metal glaze technology, this RoHS compliant component is housed in a SOT-227-2 package.
TE Connectivity BDS2A100470RK technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 37.8mm |
| ELV | Compliant |
| Height | 15.5mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 37.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BDS2A100470RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.