
Chassis mount fixed resistor with 250W power dissipation and 2.2 ohm resistance. Features thick film technology, 10% tolerance, and a DC rated voltage of 5kV. Operating temperature range is -55°C to 125°C. Dimensions include a length of 37.8mm, width of 25.4mm, height of 30mm, and depth of 67mm. Termination is screw type.
TE Connectivity BDS2A2502R2K technical specifications.
| Depth | 67mm |
| ELV | Non-Compliant |
| Height | 30mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 37.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 2.2R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | No |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity BDS2A2502R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.