TE Connectivity BFA105R6 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Power Dissipation | 811W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BFA, Citec |
| Taper | Linear |
| Termination | Quick Connect |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BFA105R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.