TE Connectivity BFA433R technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Power Dissipation | 675W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BFA, Citec |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BFA433R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.