TE Connectivity BMB2A0300AN1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 500mR |
| Depth | 1.4mm |
| ELV | Compliant |
| Height | 1.1mm |
| Impedance | 300R |
| Lead/Base Style | SMD/SMT |
| Length | 2.2mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-A |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0300AN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.