Surface mount ferrite bead for data line EMI/RFI filtering. Features 1 line, 600 Ohm impedance at 100MHz, and a 200mA maximum current rating. Encased in an 0805 (2012 metric) EIA standard package with ferrite core material. Operates from -55°C to 125°C with 600mR DC resistance. RoHS compliant.
TE Connectivity BMB2A0600BN3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 1.4mm |
| Height | 1.1mm |
| Impedance | 600R |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0600BN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.