Ferrite bead for data line EMI/RFI filtering. Features 1kΩ impedance at 100MHz, a 200mA maximum current rating, and 800mΩ DC resistance. Encased in an 0805 (2012 metric) EIA standard package with surface mount (SMD/SMT) termination. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
TE Connectivity BMB2A1000BN3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 800mR |
| Depth | 1.2mm |
| ELV | Compliant |
| Impedance | 1kR |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-B |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 5.499807mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A1000BN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.