TE Connectivity BMB2A2000AN4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity BMB2A2000AN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.