
TE Connectivity BP2010 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | NEOPRENE |
| Mount | Panel, Front |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BP2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
