TE Connectivity BP590004 technical specifications.
| Color | Black |
| Height | 11.9mm |
| Length | 17mm |
| Material | NEOPRENE |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | BP |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BP590004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.