
This heat shrink tubing is made from polyolefin material with a black color. It is available in bulk packaging with 20 pieces per package. The tubing has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations.
TE Connectivity BSTS-04X4 technical specifications.
| Body Material | Polymer |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 10.16mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-04X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
