
TE Connectivity BT15320 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | NEOPRENE |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Series | MTG Green |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BT15320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
