
Axial leaded wirewound power resistor with 100 ohm resistance and 5% tolerance. Features 10W maximum power dissipation, 500V operating voltage, and a wide operating temperature range from -55°C to 200°C. This through-hole mount component has a 0.8mm lead diameter and is RoHS compliant.
TE Connectivity C10100RJL technical specifications.
| Package/Case | Axial |
| Diameter | 8.5mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 100R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C10100RJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.