
TE Connectivity C1010KJL technical specifications.
| Package/Case | Conformal |
| Diameter | 8.5mm |
| Length | 38.1mm |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C1010KJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
