
Axial wirewound power resistor, 1kΩ resistance with 5% tolerance, rated for 10W maximum power dissipation and 500V operating supply voltage. Features a wirewound technology, two axial terminations with 0.8mm lead diameter, and a body measuring 8.5mm in diameter and 38.1mm in length. Operates across a temperature range of -55°C to 200°C. RoHS and ELV compliant.
TE Connectivity C101K0JL technical specifications.
| Package/Case | Axial |
| Diameter | 8.5mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Length | 38.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C101K0JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.