
This 33 ohm wirewound power resistor has a 5% tolerance and is rated for 650V with a maximum power dissipation of 14W. It is available in a conformal package with an axial termination and is suitable for through-hole mounting. The resistor operates over a temperature range of -55°C to 200°C and is compliant with ELV regulations. It is packaged in a tray with 100 units per package.
TE Connectivity C1433RJL technical specifications.
| Package/Case | Conformal |
| Diameter | 8.5mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Length | 53.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 33R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C14 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C1433RJL to view detailed technical specifications.
No datasheet is available for this part.