
TE Connectivity C144K7JL technical specifications.
| Package/Case | Conformal |
| Diameter | 8.5mm |
| Lead Diameter | 0.8mm |
| Length | 53.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 650V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 4.7kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C14 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 650V |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C144K7JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.