
TE Connectivity C226 technical specifications.
| Color | Blue |
| Diameter | 10mm |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
