
TE Connectivity C229 technical specifications.
| Color | White |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 1 |
| Series | C2 |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| Width | 10.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
