The C34216-000 is a 2-electrode gas discharge tube from TE Connectivity, designed for overvoltage and ESD protection. It features a radial package and is compliant with ELV regulations. The device has a maximum current rating of 40A and can operate up to 85°C. It is also approved by UL, CSA, and TUV, and is RoHS compliant.
TE Connectivity C34216-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 650mA |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.48W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 880mW |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C34216-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.