TE Connectivity C402U30 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C402U30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.