
TE Connectivity C42315-A1347-A124 technical specifications.
| Contact Material | Tin |
| Height | 8.1mm |
| Lead Pitch | 2.54mm |
| Length | 60.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Package Quantity | 450 |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | DIP-FIX |
| Switching Capacity | 5W |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Washable | No |
| Width | 12.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C42315-A1347-A124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
