TE Connectivity C733KJT technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Ammo Pack |
| Resistance | 33kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C733KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.