
The TE Connectivity C7560RJT is a 350V 560R 5% wirewound power resistor available in an axial leaded package. It operates over a temperature range of -55°C to 200°C and has a maximum power dissipation of 7W. This resistor is compliant with ELV and RoHS regulations and is available in a tape and reel packaging format with 250 units per package.
TE Connectivity C7560RJT technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C, CGS |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C7560RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
