TE Connectivity C9195 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 660uH |
| Test Frequency | 400kHz |
| Max DC Resistance | 0.11Ohm |
| Mounting | Surface Mount |
| Product Length | 13.03mm |
| Product Depth | 13.03mm |
| Height | 5.46mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity C9195 to view detailed technical specifications.
No datasheet is available for this part.