TE Connectivity C92 technical specifications.
| Color | Red |
| Diameter | 0.354inch |
| ELV | Compliant |
| Height | 3.51mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | MPG |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Width | 8.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity C92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.