TE Connectivity C93803 technical specifications.
| Coil Type | Non-Latching |
| Power Consumption | 300mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C93803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.