TE Connectivity C96491-000 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 4A |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C96491-000 to view detailed technical specifications.
No datasheet is available for this part.