
TE Connectivity CAW-1C-6B technical specifications.
| Actuating System | DC |
| Coil Current | 32.1mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Length | 20.57mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | C, CII |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CAW-1C-6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
