
TE Connectivity CB10LH104M technical specifications.
| ELV | Compliant |
| Height | 12.1mm |
| Length | 9.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10, Citec |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10LH104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.