The TE Connectivity CB10LV102M is a 200V carbon variable resistor with a resistance of 1kR and a tolerance of 20%. It is designed for radial mount and has a maximum operating temperature of 70°C. The resistor is RoHS compliant and available in bulk packaging with 500 units per package.
TE Connectivity CB10LV102M technical specifications.
| Depth | 9.8mm |
| ELV | Compliant |
| Height | 6mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10, Citec |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10LV102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.