
General purpose variable resistor, carbon film type, featuring a 1MΩ resistance with a 20% tolerance. This single-turn trimmer offers a 150mW maximum power dissipation and a 200V voltage rating. It is designed for radial mounting with pin terminations and operates within a temperature range of -25°C to 70°C. The component is RoHS compliant.
TE Connectivity CB10LV105M technical specifications.
| Depth | 9.8mm |
| ELV | Compliant |
| Height | 6mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10, Citec |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10LV105M to view detailed technical specifications.
No datasheet is available for this part.