
Carbon film trimmer resistor, 0.15W power rating, 220kΩ resistance with 20% tolerance. Features a single turn, linear taper, and radial mount with pin termination. Operates within a temperature range of -25°C to 70°C, with a maximum DC rated voltage of 200V. Compliant with RoHS standards.
TE Connectivity CB10LV224M technical specifications.
| Depth | 9.8mm |
| ELV | Compliant |
| Height | 6mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Radial |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10, Citec |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10LV224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.