TE Connectivity CB10MV103KE technical specifications.
| ELV | Compliant |
| Mount | Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10 |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10MV103KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.