TE Connectivity CB10MV105M technical specifications.
| ELV | Compliant |
| Max Power Dissipation | 150mW |
| Mount | Radial |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CB10, Citec |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10MV105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.