
General purpose, axial leaded, through-hole mount fixed resistor with carbon composition technology. Features 220 ohm resistance and 5% tolerance, rated for 0.25W (250mW) maximum power dissipation and 250V AC/DC voltage. Operates across a temperature range of -55°C to 125°C, with a lead diameter of 0.6mm and body dimensions of 2.4mm diameter by 6.3mm length. RoHS compliant and available in tape and reel packaging.
TE Connectivity CBT25J220R technical specifications.
| Diameter | 2.4mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT25J220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
