2.2kΩ carbon composition fixed resistor, 0.25W power rating, 5% tolerance, 700ppm temperature coefficient. Features axial leaded termination with 0.6mm diameter leads and 2.4mm diameter body. Operates across a -55°C to 125°C temperature range with a 250V voltage rating. Through-hole mounting, packaged in an ammo pack.
TE Connectivity CBT25J2K2 technical specifications.
| Contact Plating | Tin |
| Diameter | 2.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | CBT |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CBT25J2K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.