TE Connectivity CBT25J2M2 technical specifications.
| Body Diameter | 2.4mm |
| Body Length | 6.3mm |
| Package/Case | Axial |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.2MR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | CBT, Neohm |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CBT25J2M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.