Axial leaded carbon composition power resistor, 0.5W, 15kΩ resistance with 5% tolerance. Features a 350V DC rated voltage, operating temperature range of -55°C to 125°C, and 600ppm temperature coefficient. Body dimensions are 3.6mm diameter by 9.5mm length with 0.7mm diameter axial leads. Packaged on tape and reel for automated assembly.
TE Connectivity CBT50J15K technical specifications.
| Body Diameter | 3.6mm |
| Body Length | 9.5mm |
| Package/Case | Axial |
| Diameter | 3.6mm |
| ELV | Compliant |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | CBT, Neohm |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CBT50J15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.