TE Connectivity CCR10KKT technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR10KKT to view detailed technical specifications.
No datasheet is available for this part.