Axial power resistor with 1kR resistance and 10% tolerance. Features ceramic composition technology, a 1W maximum power dissipation, and a 300V operating supply voltage. The component has a 16.5mm length, 5.5mm diameter, and 0.8mm lead diameter with 38mm lead length. Operating temperature range is -40°C to 200°C. RoHS compliant.
TE Connectivity CCR11K0KTB technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR11K0KTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.